ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

$165.74

(exc. GST)

$182.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.74

*price indicative

RS Stock No.:
162-632
Mfr. Part No.:
II5260
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

Length

81mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

250 mA

Shielding

Shielded

Switching Frequency

250 Hz

Series

II5

COO (Country of Origin):
RO
The ifm electronic inductive sensor combines precision and reliability in a robust design, making it an ideal choice for various industrial applications. Featuring a PNP output function and a sensing range of up to 10 mm, this product is adept at accurate

This sensor is designed not only for efficiency but also for resilience, providing a solution that meets the rigorous demands of modern industries.

Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines

Related links