ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 10 → 36 V dc
- RS Stock No.:
- 185-598
- Mfr. Part No.:
- II5936
- Brand:
- ifm electronic
Subtotal (1 unit)*
$195.34
(exc. GST)
$214.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.34 |
*price indicative
- RS Stock No.:
- 185-598
- Mfr. Part No.:
- II5936
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 67mm | |
| Mounting Type | Non-Flush | |
| Series | II | |
| Shielding | Unshielded | |
| Switching Frequency | 250 Hz | |
| Switching Current | 70 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 67mm | ||
Mounting Type Non-Flush | ||
Series II | ||
Shielding Unshielded | ||
Switching Frequency 250 Hz | ||
Switching Current 70 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive high temperature sensor is engineered for optimal performance in demanding industrial environments. With a robust threaded design and an operational temperature range capable of withstanding up to 130°C, this sensor delivers precise detection in various applications. It utilises advanced PNP electrical design for reliable complementary output, ensuring consistent functionality even in challenging conditions. Designed with user safety in mind, this sensor incorporates short circuit and overload protection, making it a dependable choice for industrial automation systems.
For use in temperatures up to 130 °C
For applications in the steel and glass industries
Sensor and evaluation unit in one housing
Robust stainless steel housing for use in harsh industrial environments
Long silicone cable terminals can be outside the critical area
For applications in the steel and glass industries
Sensor and evaluation unit in one housing
Robust stainless steel housing for use in harsh industrial environments
Long silicone cable terminals can be outside the critical area
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
