ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO+NC, 10 → 36 V dc
- RS Stock No.:
- 163-253
- Mfr. Part No.:
- II5800
- Brand:
- ifm electronic
Subtotal (1 unit)*
$212.49
(exc. GST)
$233.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.49 |
*price indicative
- RS Stock No.:
- 163-253
- Mfr. Part No.:
- II5800
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 67m | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | II5 | |
| Switching Frequency | 400 Hz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 10 → 36 V dc | ||
Length 67m | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series II5 | ||
Switching Frequency 400 Hz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to provide precision detection in a variety of applications, making it an essential component for automation and industrial processes. Its robust construction and sophisticated design ensure reliable performance under challenging conditions. With a sensing range of up to 10 mm and a housing that supports flush mounting, this sensor seamlessly integrates into existing setups. The device boasts impressive electrical characteristics, including features like reverse polarity protection and short-circuit protection, ensuring durability and safety. Enhanced with halogen-free materials, it adheres to modern environmental standards, providing peace of mind in applications requiring eco-friendliness. Furthermore, its LED status indicator allows for easy monitoring, ensuring that users are always informed about operational conditions. This sensor is a versatile solution for users seeking quality and reliability in sensor technology.
Complementary output function NO/NC
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
With long PUR cable
For a precise position detection on machines
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
With long PUR cable
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
