ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc

Subtotal (1 unit)*

$190.58

(exc. GST)

$209.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.58

*price indicative

RS Stock No.:
190-146
Mfr. Part No.:
IIC209
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

70mm

IP Rating

IP68

Mounting Type

Non-Flush

Switching Current

100 mA

Shielding

Unshielded

Switching Frequency

100 Hz

Series

IIC

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor by ifm electronics is engineered for precision and robustness in various industrial applications. With its advanced sensing technology, this sensor guarantees reliable performance in challenging environments, ensuring seamless functionality in machine tools and with various coolants and lubricants. The device features a selectable output function, allowing users to customise it for either normally open or normally closed operations. Designed with durability in mind, the sensor boasts a high protection class and a significant operational lifespan, making it an ideal choice for automated processes that demand efficiency and longevity.

Robust housing for use in metalworking
Resistant to oils and coolants
Long sensing range for high uptime
Output function normally open or normally closed programmable
With optical mounting and setting aid

Related links