Texas Instruments LDC0851 Inductive Proximity Switch 1.8 V 3.3V 8 WSON
- RS Stock No.:
- 252-8510
- Mfr. Part No.:
- LDC0851HDSGT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.09
(exc. GST)
$8.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 120 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $1.618 | $8.09 |
| 10 - 20 | $1.27 | $6.35 |
| 25 - 45 | $1.098 | $5.49 |
| 50 - 95 | $0.946 | $4.73 |
| 100 + | $0.856 | $4.28 |
*price indicative
- RS Stock No.:
- 252-8510
- Mfr. Part No.:
- LDC0851HDSGT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Inductive Proximity Switch | |
| Maximum Switching Frequency | 15MHz | |
| Maximum Output Current | 5mA | |
| Maximum Output Voltage | 3.46V | |
| Output Type | Push Pull | |
| Mount Type | Surface | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Width | 2.1mm | |
| Height | 0.8mm | |
| Length | 2.1mm | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Series | LDC0851 | |
| Maximum Supply Voltage | 3.3V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Inductive Proximity Switch | ||
Maximum Switching Frequency 15MHz | ||
Maximum Output Current 5mA | ||
Maximum Output Voltage 3.46V | ||
Output Type Push Pull | ||
Mount Type Surface | ||
Package Type WSON | ||
Pin Count 8 | ||
Width 2.1mm | ||
Height 0.8mm | ||
Length 2.1mm | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Series LDC0851 | ||
Maximum Supply Voltage 3.3V | ||
Related links
- Texas Instruments LDC0851 Inductive Proximity Switch 1.8 V 3.3 V 8 WSON
- Texas Instruments TPS70151PWP 500mA Adj./Fixed 3.3 V HTSSOP
- Microchip KSZ9477STXI 1.8 V 1000 Mbps MII RMII 128-Pin 3.3V TQFP
- Texas Instruments LP5910-1.8DRVT 300mA 2% 6-Pin, WSON
- ISO7220BD Texas Instruments 4000 V 2.8 V 8-Pin SOIC
- Texas Instruments 4000 V 3.3 V 8-Pin SOIC
- ISO7221BD Texas Instruments 4000 V 3.3 V 8-Pin SOIC
- Texas Instruments 4000 V 2.8 V 8-Pin SOIC