Texas Instruments, 2-Channel Digital Isolator 5 Mbps, 4 kV, 2.8V, 3.3 V, 5 V, 8-Pin SOIC
- RS Stock No.:
- 121-9143
- Mfr. Part No.:
- ISO7220BD
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 75 units)*
$295.88
(exc. GST)
$325.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 900 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | $3.945 | $295.88 |
| 150 - 225 | $3.846 | $288.45 |
| 300 + | $3.786 | $283.95 |
*price indicative
- RS Stock No.:
- 121-9143
- Mfr. Part No.:
- ISO7220BD
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels | 2 | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 5Mbps | |
| Package Type | SOIC | |
| Data Rate | 150Mbps | |
| Power Dissipation | 390mW | |
| Propagation Delay Time | 70ns | |
| Maximum Input Current | 3mA | |
| Isolation Voltage | 4kV | |
| Rise Time | 1ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 2.8V, 3.3V, 5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | ISO722x | |
| Width | 3.91mm | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), CSA IEC 60950-1, CSA IEC 62368-1, UL 1577, VDE Basic Insulation DIN VDE V 0884-11:2017-01 | |
| Depth | 1.75mm | |
| Length | 4.9mm | |
| Package Style | SOIC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels 2 | ||
Product Type Digital Isolator | ||
Maximum Data Rate 5Mbps | ||
Package Type SOIC | ||
Data Rate 150Mbps | ||
Power Dissipation 390mW | ||
Propagation Delay Time 70ns | ||
Maximum Input Current 3mA | ||
Isolation Voltage 4kV | ||
Rise Time 1ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 2.8V, 3.3V, 5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series ISO722x | ||
Width 3.91mm | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), CSA IEC 60950-1, CSA IEC 62368-1, UL 1577, VDE Basic Insulation DIN VDE V 0884-11:2017-01 | ||
Depth 1.75mm | ||
Length 4.9mm | ||
Package Style SOIC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
Digital Isolators, Texas Instruments
Digital Isolators, Texas Instruments
- RS Stock No. 6613431
- Mfr. Part No. ISO7220BD
- RS Stock No. 6613431P
- Mfr. Part No. ISO7220BD
- RS Stock No. 6607679
- Mfr. Part No. ISO7221BD
- RS Stock No. 6607679P
- Mfr. Part No. ISO7221BD
Related links
- ISO7220BD Texas Instruments 4000 V 2.8 V 8-Pin SOIC
- Texas Instruments 4000 V 3.3 V 8-Pin SOIC
- ISO7221BD Texas Instruments 4000 V 3.3 V 8-Pin SOIC
- ISO7221CD Texas Instruments 4000 Vrms 5 V 8-Pin SOIC
- Texas Instruments 4000 Vrms 5 V 8-Pin SOIC
- Texas Instruments 4000 V, 8-Pin SOIC
- ISO7221AD Texas Instruments 4000 V, 8-Pin SOIC
- ISO7242CDW Texas Instruments 2500 Vrms 16-Pin SOIC










