Texas Instruments LDC0851 Inductive Proximity Switch 1.8 V 3.3V 8 WSON
- RS Stock No.:
- 252-8509
- Mfr. Part No.:
- LDC0851HDSGT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-8509
- Mfr. Part No.:
- LDC0851HDSGT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Inductive Proximity Switch | |
| Maximum Switching Frequency | 15MHz | |
| Maximum Output Current | 5mA | |
| Maximum Output Voltage | 3.46V | |
| Output Type | Push Pull | |
| Mount Type | Surface | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Length | 2.1mm | |
| Height | 0.8mm | |
| Width | 2.1mm | |
| Maximum Supply Voltage | 3.3V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Series | LDC0851 | |
| Minimum Supply Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Inductive Proximity Switch | ||
Maximum Switching Frequency 15MHz | ||
Maximum Output Current 5mA | ||
Maximum Output Voltage 3.46V | ||
Output Type Push Pull | ||
Mount Type Surface | ||
Package Type WSON | ||
Pin Count 8 | ||
Length 2.1mm | ||
Height 0.8mm | ||
Width 2.1mm | ||
Maximum Supply Voltage 3.3V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Series LDC0851 | ||
Minimum Supply Voltage 1.8V | ||
Related links
- Texas Instruments LDC0851 Inductive Proximity Switch 1.8 V 3.3 V 8 WSON
- Texas Instruments TPS70151PWP 500mA Adj./Fixed 3.3 V HTSSOP
- Microchip KSZ9477STXI 1.8 V 1000 Mbps MII RMII 128-Pin 3.3V TQFP
- Texas Instruments LP5910-1.8DRVT 300mA 2% 6-Pin, WSON
- ISO7220BD Texas Instruments 4000 V 2.8 V 8-Pin SOIC
- Texas Instruments 4000 V 3.3 V 8-Pin SOIC
- ISO7221BD Texas Instruments 4000 V 3.3 V 8-Pin SOIC
- Texas Instruments 4000 V 2.8 V 8-Pin SOIC