ISO7220BD Texas Instruments, 2-Channel Digital Isolator 5 Mbps, 4 kV, 2.8V, 3.3 V, 5 V, 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.47

(exc. GST)

$6.02

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 912 unit(s), ready to ship from another location

Units
Per unit
1 - 18$5.47
19 - 37$5.36
38 +$5.28

*price indicative

Packaging Options:
RS Stock No.:
661-3431
Mfr. Part No.:
ISO7220BD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Digital Isolator

Maximum Data Rate

5Mbps

Number of Channels

2

Package Type

SOIC

Data Rate

150Mbps

Power Dissipation

390mW

Propagation Delay Time

70ns

Maximum Input Current

3mA

Isolation Voltage

4kV

Rise Time

1ns

Number of Pins

8

Mount Type

Surface

Supply Voltage

2.8V, 3.3V, 5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Depth

1.75mm

Series

ISO722x

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), CSA IEC 60950-1, CSA IEC 62368-1, UL 1577, VDE Basic Insulation DIN VDE V 0884-11:2017-01

Width

3.91mm

Length

4.9mm

Automotive Standard

No

Package Style

SOIC

Digital Isolators, Texas Instruments


Capacitive based Galvanic Isolation;High Speed

High Efficiency

Forward and Reverse Channels;High Electromagnetic Immunity

Digital Isolators, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy