Aratas D6T Proximity Sensor IC 3 m 4.5 V 5.5V 4 PCB Module

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$102.70

(exc. GST)

$112.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$102.70-
13 - 24$100.911%
25 +$99.053%

*price indicative

RS Stock No.:
204-3349
Mfr. Part No.:
D6T-44L-06H
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Proximity Sensor IC

Sensing Distance

3m

Output Type

Digital

Mount Type

Surface

Package Type

PCB Module

Pin Count

4

Width

14mm

Height

8.15mm

Length

18mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Minimum Supply Voltage

4.5V

Automotive Standard

No

Maximum Supply Voltage

5.5V

Series

D6T

COO (Country of Origin):
JP
The Omron MEMS D6T series 4x4 thermal sensor featured with contactless measurement creating energy efficient and comfortable living spaces.

High accuracy

Smaller footprint

Easy to operate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy