Schaffner, FN2020 16A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS Stock No.:
- 219-2864
- Mfr. Part No.:
- FN2020-16-06
- Brand:
- Schaffner
43 In AU stock for next working day delivery
260 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$32.12
(exc. GST)
$35.33
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $32.12 |
15 - 29 | $31.30 |
30 + | $30.82 |
- RS Stock No.:
- 219-2864
- Mfr. Part No.:
- FN2020-16-06
- Brand:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
FN2020 Series
FN2020 filters are designed for easy and fast chassis mounting and are also avaialble as B versions, the Medical option and A version the Safety option. All FN2020 filters provide a general purpose attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Higher phase to neutral capacitance for better differential mode performance
Connection by 0.25in Faston terminals
Connection by 0.25in Faston terminals
Approvals
UL recognised component, CSA certified, VDE
Approvals
UL recognised component, CSA certified, VDE
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 16A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Fast-On |
Number of Phases | 1 |
Number of Stages | Single Stage |
Series | FN2020 |
Operating Frequency | 400Hz |
Length | 46.6mm |
Depth | 71mm |
Height | 29.3mm |
Capacitance | 4.7 nF, 150nF |
Dimensions | 46.6 x 71 x 29.3mm |
Inductance | 650 μH |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.74 mA |
Maximum Operating Temperature | +100°C |
Resistance | 1MΩ |
Power Loss | 2.5W |
Related links
- Schaffner, FN2020 16A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...
- Schaffner, FN2020 6A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...
- Schaffner, FN2020 3A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...
- Schaffner, FN2020 20A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...
- Schaffner, FN2020 10A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...
- Schaffner, FN2020 1A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...
- Schaffner, FN2080 16A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...
- Schaffner, FN2030 16A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...