Broadcom AFBR Proximity Sensor 30 m 4.5 V 5.5V 15 Module
- RS Stock No.:
- 230-5325
- Mfr. Part No.:
- AFBR-S50LV85D
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$83.46
(exc. GST)
$91.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $83.46 | - |
| 10 - 24 | $80.95 | 3% |
| 25 - 49 | $78.53 | 5% |
| 50 + | $76.17 | 8% |
*price indicative
- RS Stock No.:
- 230-5325
- Mfr. Part No.:
- AFBR-S50LV85D
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Proximity Sensor | |
| Maximum Switching Frequency | 3kHz | |
| Maximum Output Current | 33mA | |
| Maximum Output Voltage | 2.8V | |
| Sensing Distance | 30m | |
| Output Type | Open Drain, Push Pull | |
| Mount Type | Through Hole | |
| Package Type | Module | |
| Pin Count | 15 | |
| Height | 7.9mm | |
| Width | 7.6mm | |
| Length | 12.4mm | |
| Maximum Supply Voltage | 5.5V | |
| Series | AFBR | |
| Minimum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Proximity Sensor | ||
Maximum Switching Frequency 3kHz | ||
Maximum Output Current 33mA | ||
Maximum Output Voltage 2.8V | ||
Sensing Distance 30m | ||
Output Type Open Drain, Push Pull | ||
Mount Type Through Hole | ||
Package Type Module | ||
Pin Count 15 | ||
Height 7.9mm | ||
Width 7.6mm | ||
Length 12.4mm | ||
Maximum Supply Voltage 5.5V | ||
Series AFBR | ||
Minimum Supply Voltage 4.5V | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CH
Broadcom AFBR Series Proximity Sensor, 30m Sensing Distance, 5.5V Maximum Supply Voltage - AFBR-S50LV85D
This proximity sensor is a Compact detection module designed to sense objects at long range within electronic and industrial systems. It operates from a low-voltage supply and delivers a switched output suitable for integration with control logic. The unit is intended for through-hole mounting and functions across a wide ambient temperature span for varied operational environments.
Features and Benefits:
• Open drain and push-pull outputs offer flexible interfacing options
• Detects targets up to 30 m, enabling long-range detection tasks
• Operates from 4.5-5.5 V for low-voltage system compatibility
• Draws 40 mA supply current, reducing power budget impact
• Switches at up to 3 kHz for responsive object detection
• Provides 33 mA output current to drive downstream inputs
• Detects targets up to 30 m, enabling long-range detection tasks
• Operates from 4.5-5.5 V for low-voltage system compatibility
• Draws 40 mA supply current, reducing power budget impact
• Switches at up to 3 kHz for responsive object detection
• Provides 33 mA output current to drive downstream inputs
Applications
• Suitable for industrial object detection on assembly lines
• Ideal for integration into monitoring and safety controls
• Used with control boards requiring through-hole mounting
• Can be used for long-range presence sensing in automation
• Suitable for environments operating between −20 °C and 70 °C
• Ideal for integration into monitoring and safety controls
• Used with control boards requiring through-hole mounting
• Can be used for long-range presence sensing in automation
• Suitable for environments operating between −20 °C and 70 °C
What mounting method does it require?
It is designed for through-hole installation on compatible boards.
What electrical connection options are available for outputs?
The module provides either open-drain or push-pull output types for different interfacing needs.
How does it perform in temperature extremes?
It functions over an ambient range from −20 °C to 70 °C without specification of derating.
What are the physical pin and package characteristics?
The device exposes 15 pins and is supplied as a module for board-level assembly.
What are the modules external size parameters?
The Compact package measures 12.4 x 7.6 x 7.9 mm overall.
- RS Stock No. 2043347
- Mfr. Part No. D6T-32L-01A
Each
$282.92
- RS Stock No. 2043349
- Mfr. Part No. D6T-44L-06H
Each
$102.70
- RS Stock No. 2043351
- Mfr. Part No. D6T-8L-09H
Each
$75.98
- RS Stock No. 1760825
- Mfr. Part No. D6T-1A-02
Each
$22.33
Related links
- Broadcom AFBR Proximity Sensor 30 m 4.5 V 5.5 V 15 Module
- Broadcom AFBR Time-of-Flight 50 m 4.5 V 5.5 V 15 Surface Mount
- Omron D6T Proximity Sensor IC 3 m 4.5 V 5.5 V 4 PCB Module
- Omron D6T Proximity Sensor IC 3 m 4.5 V 5.5 V 4 Module
- Omron D6T Proximity Sensor IC 4.5 V 5.5 V 4 PCB Module
- Omron D6T Proximity Sensor 4.5 V 5.5 V 4
- Broadcom for Adapter board USB cable
- Global Laser 1250-34-000 Laser Module 670 nm 0.8 mW Continuous Wave Ellipse pattern 5.5 V 4.5 V












