RS PRO 5 m 3 mm diameter Orange Round Polyurethane Belt for use with 20 mm minimum pulley diameter

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$36.29

(exc. GST)

$39.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$36.29-
6 - 29$35.661%
30 +$29.3519%

*price indicative

RS Stock No.:
309-8202
Distrelec Article No.:
304-17-418
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Diameter

3mm

Product Type

Round Polyurethane Belt

Colour

Orange

Sub Type

Solid

Minimum Pulley Diameter

20mm

Length

5m

Food Safe

Yes

Working Load

450g

Hardness

Type A 83

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

FDA

RoHS Status: Exempt

Round Section Polyurethane


Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Fast jointing

Oil/chemical/abrasion resistant

High load capacity

High tensile strength

Easily cleaned

Note

Working load quoted is based on 8% tension.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy