Recently searched

    RS PRO 5m 8mm diameter Orange Round Polyurethane Belt for use with 48mm minimum pulley diameter

    Bulk discount available

    Subtotal (1 unit)**

    $33.96

    (exc. GST)

    $37.36

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 5$33.96
    6 - 29$33.46
    30 +$27.52

    **price indicative

    RS Stock No.:
    309-8230
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Diameter

    8mm

    Colour

    Orange

    Minimum Pulley Diameter

    48mm

    Length

    5m

    Food Certified

    Yes

    Working Load

    2.77kg

    Hardness

    83Type A

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +55°C

    Related links