RS PRO 30 m 6.3 mm diameter Orange Round Polyurethane Belt for use with 38 mm minimum pulley diameter
- RS Stock No.:
- 259-6547
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$468.49
(exc. GST)
$515.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $468.49 | - |
| 6 - 29 | $449.73 | 4% |
| 30 + | $370.14 | 20% |
*price indicative
- RS Stock No.:
- 259-6547
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diameter | 6.3mm | |
| Product Type | Round Polyurethane Belt | |
| Sub Type | Solid | |
| Colour | Orange | |
| Minimum Pulley Diameter | 38mm | |
| Length | 30m | |
| Food Safe | Yes | |
| Working Load | 2.77kg | |
| Hardness | Type A 83 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diameter 6.3mm | ||
Product Type Round Polyurethane Belt | ||
Sub Type Solid | ||
Colour Orange | ||
Minimum Pulley Diameter 38mm | ||
Length 30m | ||
Food Safe Yes | ||
Working Load 2.77kg | ||
Hardness Type A 83 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals FDA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned
Note
Working load quoted is based on 8% tension.
Each
$85.28
Each
$149.12
Each
$171.42
Each
$39.15
Related links
- RS PRO 5 m 6.3 mm diameter Orange Round Polyurethane Belt for use with 38 mm minimum pulley diameter
- Fenner Drives 30 m 6.3 mm diameter Blue Round Polyurethane Belt for use with 44 mm minimum pulley diameter
- RS PRO 30 m 5 mm diameter Orange Round Polyurethane Belt for use with 34 mm minimum pulley diameter
- RS PRO 30 m 3 mm diameter Orange Round Polyurethane Belt for use with 20 mm minimum pulley diameter
- RS PRO 5 m 5 mm diameter Orange Round Polyurethane Belt for use with 34 mm minimum pulley diameter
- Fenner Drives 5 m 6.3 mm diameter Blue Round Polyurethane Belt for use with 44 mm minimum pulley diameter
- RS PRO 5 m 3 mm diameter Orange Round Polyurethane Belt for use with 20 mm minimum pulley diameter
- RS PRO 5 m 8 mm diameter Orange Round Polyurethane Belt for use with 48 mm minimum pulley diameter












