Fenner Drives 5 m 5 mm diameter Blue Quick Connect for use with 35 mm minimum pulley diameter

Get a bulk buy discount

Add 5 more to save $7.70

View bulk pricing options

Subtotal (1 unit)*

$53.66

(exc. GST)

$59.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$53.66-
5 - 9$52.12$7.70
10 +$50.77$28.90

*price indicative

RS Stock No.:
200-9148
Mfr. Part No.:
L04QB855M 5M
Brand:
Fenner Drives
Find similar products by selecting one or more attributes.
Select all

Brand

Fenner Drives

Diameter

5mm

Product Type

Quick Connect

Colour

Blue

Minimum Pulley Diameter

35mm

Length

5m

Working Load

500g

Hardness

Shore A 85

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

66°C

Standards/Approvals

FDA

COO (Country of Origin):
US
The Fenner drive Quick Connect Blue belt has a comprehensive range of high quality non-reinforced and reinforced belting in round profiles, also available with special top surfaces. Its length upto 5 meters.

Dual Durometer

Static dissipative

UV stabilized

Ridged profiles

1 Reel of 25 Metre(s)
$1,198.09
1 Reel of 25 Metre(s)
$150.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy