Fenner Drives 5 m 8 mm diameter Blue Quick Connect for use with 64 mm minimum pulley diameter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$90.85

(exc. GST)

$99.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$90.85
5 - 9$89.06
10 +$86.68

*price indicative

RS Stock No.:
200-9153
Mfr. Part No.:
L04QB858M 5M
Brand:
Fenner Drives
Find similar products by selecting one or more attributes.
Select all

Brand

Fenner Drives

Product Type

Quick Connect

Diameter

8mm

Colour

Blue

Minimum Pulley Diameter

64mm

Length

5m

Working Load

1.5kg

Hardness

Shore A 85

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

66°C

Standards/Approvals

FDA

COO (Country of Origin):
US
The Fenner drive Quick Connect Blue belt has a comprehensive range of high quality non-reinforced and reinforced belting in round profiles, also available with special top surfaces. Its length upto 5 meters.

Dual Durometer

Static dissipative

UV stabilized

Ridged profiles

Each
$544.29
Each
$368.55
Each
$548.48
Each
$61.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy