Fenner Drives 30 m 6 mm diameter Blue Quick Connect for use with 48 mm minimum pulley diameter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$368.55

(exc. GST)

$405.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$368.55
5 - 9$363.49
10 +$354.46

*price indicative

RS Stock No.:
200-9149
Mfr. Part No.:
L04QB856M
Brand:
Fenner Drives
Find similar products by selecting one or more attributes.
Select all

Brand

Fenner Drives

Product Type

Quick Connect

Diameter

6mm

Colour

Blue

Minimum Pulley Diameter

48mm

Length

30m

Working Load

800g

Hardness

Shore A 85

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

66°C

Standards/Approvals

FDA

COO (Country of Origin):
US
The Fenner drive Quick Connect Blue belt has a comprehensive range of high quality non-reinforced and reinforced belting in round profiles, also available with special top surfaces. Its length upto 30 meters.

Dual Durometer

Static dissipative

UV stabilized

Ridged profiles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy