4D Systems uLCD-32PTU LCD Colour Display Touch Screen, 81.28 mm, 240 x 320 pixel
- RS Stock No.:
- 902-8653
- Mfr. Part No.:
- uLCD-32PTU
- Brand:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
$133.20
(exc. GST)
$146.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 553 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $133.20 |
| 10 - 49 | $132.26 |
| 50 - 99 | $130.96 |
| 100 + | $129.67 |
*price indicative
- RS Stock No.:
- 902-8653
- Mfr. Part No.:
- uLCD-32PTU
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 81.28mm | |
| Product Type | LCD Colour Display | |
| Current | 215mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 49 x 65 mm | |
| Touch Screen Type | Resistive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 64.8mm | |
| Height | 79.65mm | |
| Standards/Approvals | CE, RoHS Compliant | |
| Brightness | 200cd/m² | |
| Contrast Ratio | 350:1 | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 81.28mm | ||
Product Type LCD Colour Display | ||
Current 215mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 49 x 65 mm | ||
Touch Screen Type Resistive | ||
Backlight Type LED | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Depth 64.8mm | ||
Height 79.65mm | ||
Standards/Approvals CE, RoHS Compliant | ||
Brightness 200cd/m² | ||
Contrast Ratio 350:1 | ||
Display Type LCD | ||
Resistive Touch LCD Modules with PICASO Processor, 4D Systems
4D Systems range of resistive touch modules with PICASO processor are available in three sizes: 2.4 inch, 2.8 inch and 3.2 inch. The on-board PICASO graphics controller is driven by Extensible Virtual Engine (EVE) and benefits from built-in features such as full colour image, animation, icon and video display. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.
Features & Benefits:
2.4 inch LCD Module — 9028640
•Dimensions: 45 mm x 63 mm x 16 mm
•Viewing area: 36.72 mm x 48.96 mm
•240 x 320 pixel resolution
•13 GPIO pins
•Up to 65k colours
•4-Wire resistive touch panel
•14 KB flash memory
•14 KB SRAM
•2 asynchronous hardware serial ports
•I2C serial interface
•8 x 16-bit timers
•microSD memory card socket
•FAT16 DOS compatible file access
•Lithium polymer battery support
•PWM audio pin
•Audio amplifier
•30-pin header for I/O expansion and daughter board plug-in
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.7 mm holes for mounting
2.8 inch LCD Module — 9028644
•Dimensions: 52.1 mm x 72 mm x 16 mm
•Viewing area: 43.2 mm x 57.6 mm
•240 x 320 pixel resolution
•13 GPIO pins
•Up to 65k colours
•4-Wire resistive touch panel
•14 KB flash memory
•14 KB SRAM
•2 asynchronous hardware serial ports
•I2C serial interface
•8 x 16-bit timers
•microSD memory card socket
•FAT16 DOS compatible file access
•Lithium polymer battery support
•PWM audio pin
•Audio amplifier
•30-pin header for I/O expansion and daughter board plug-in
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.7 mm holes for mounting
3.2 inch LCD Module — 9028653
•Dimensions: 56.3 mm x 80.5 mm x 15.9 mm
•Viewing area: 48.60 x 64.80 mm
•240 x 320 pixel resolution
•13 GPIO pins
•Up to 65k colours
•4-Wire resistive touch panel
•14 KB flash memory
•14 KB SRAM
•2 asynchronous hardware serial ports
•I2C serial interface
•8 x 16-bit timers
•microSD memory card socket
•FAT16 DOS compatible file access
•Lithium polymer battery support
•PWM audio pin
•Audio amplifier
•30-pin header for I/O expansion and daughter board plug-in
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.7 mm holes for mounting
4D Systems LCD Touchscreens
Note
For new designs the 4D Systems gen4 range of LCD displays should be considered, including:
• gen4-uLCD-24DT (RS part 1257941)
• gen4-uLCD-28DT (RS part 1257942)
• gen4-uLCD-32DT (RS part 1257943)
• gen4-uLCD-24DT (RS part 1257941)
• gen4-uLCD-28DT (RS part 1257942)
• gen4-uLCD-32DT (RS part 1257943)
Related links
- 4D Systems gen4-uLCD-32DT LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-32DCT-CLB LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems 4DLCD-32320240-CTP LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems 4DLCD-32QA LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-IoD-32T LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems 4DLCD-32320240-RTP LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems SK-gen4-IoD-32T LCD Colour Display Touch Screen 240 x 320 pixel
