4D Systems SK-gen4-IoD-32T LCD Colour Display Touch Screen, 81.28 mm, 240 x 320 pixel
- RS Stock No.:
- 136-9926
- Mfr. Part No.:
- SK-gen4-IoD-32T
- Brand:
- 4D Systems
Subtotal (1 unit)*
$183.27
(exc. GST)
$201.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 205 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.27 |
*price indicative
- RS Stock No.:
- 136-9926
- Mfr. Part No.:
- SK-gen4-IoD-32T
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 81.28mm | |
| Product Type | LCD Colour Display | |
| Interface Type | UART | |
| Screen Resolution | 240 x 320 pixel | |
| Current | 220mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 49 x 65 mm | |
| Touch Screen Type | Resistive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, CE | |
| Height | 7.5mm | |
| Depth | 7.5mm | |
| Width | 57.1mm | |
| Brightness | 160cd/m² | |
| Contrast Ratio | 500:1 | |
| Display Type | LCD | |
| Series | gen4 | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 81.28mm | ||
Product Type LCD Colour Display | ||
Interface Type UART | ||
Screen Resolution 240 x 320 pixel | ||
Current 220mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 49 x 65 mm | ||
Touch Screen Type Resistive | ||
Backlight Type LED | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, CE | ||
Height 7.5mm | ||
Depth 7.5mm | ||
Width 57.1mm | ||
Brightness 160cd/m² | ||
Contrast Ratio 500:1 | ||
Display Type LCD | ||
Series gen4 | ||
- COO (Country of Origin):
- AU
gen4-IoD WiFi LCD Display Starter Kit with Resistive Touch
The gen4-IoD (Internet of Displays) series from 4D Systems is a range of WiFi enabled touchscreen LCD displays that provide a Compact and easy to integrate solution for human-machine Interface (HMI) applications.
The processing and WiFi capability is provided by the Espressif ESP8266 SoC. The ESP8266 can utilise the on-board ceramic chip antenna, or an external antenna via a U.FL connector if desired.
The design of the gen4 series makes integrating an HMI display into a final product easy. The display module features a 10-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can SIT flush on the back of the module, as the display circuitry fits comfortably within the mounting base to maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.
gen4-IoD displays are programmed using the intuitive Workshop4, 4D Systems IDE that provides multiple development environments and an extensive library of graphics and touch functions. Alternatively the Arduino IDE can also be used.
Features
Powered by the Espressif ESP8266 SoC
320 x 240 resolution with RGB 65k true to life colours
Built-in WiFi connectivity
802.11 b/g/n/e/i support
4-wire resistive touch
4 Mbit (512 kb) of flash memory for user application code and data
128 kb of SRAM of which 80 kb is available for the user
10-pin FFC connection for all signals, power, communication and programming
On-board microSD connector for multimedia storage and data logging
4.0 V to 5.5 V operation (single supply)
CE, REACH and RoHS compliant
Kit Contents
1 x gen4-IoD LCD Display Module
1 x gen4-IoD Programming Adaptor
1 x 10-way FFC Cable
1 x 4 GB Industrial microSD Card
4D Systems gen4 LCD Display Modules
Note
Kits that do not include a microSD card are available; see 4D Systems parts gen4-IoD-24T, gen4-IoD-28T and gen4-IoD-32T.
Currently delivered without SD cards.
Currently delivered without SD cards.
- RS Stock No. 1257944
- Mfr. Part No. gen4-uLCD-32DCT-CLB
Each
$148.07
- RS Stock No. 1369924
- Mfr. Part No. SK-gen4-IoD-24T
Each
$148.21
- RS Stock No. 1369925
- Mfr. Part No. SK-gen4-IoD-28T
Each
$170.65
- RS Stock No. 1369921
- Mfr. Part No. gen4-IoD-24T
Each
$54.82
Related links
- 4D Systems gen4-IoD-32T LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-32DT LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-32DCT-CLB LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-32PT-AR LCD Display Module Touch Screen 240 x 320 pixel
- 4D Systems SK-gen4-IoD-28T LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems SK-gen4-IoD-24T LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems 4DLCD-32320240-CTP LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems LCD Colour Display Touch Screen 240 x 320 pixel












