4D Systems 4DLCD-32QA TFT LCD Colour Display / Touch Screen, 3.2in, 240 x 320pixels
- RS Stock No.:
- 171-1834
- Mfr. Part No.:
- 4DLCD-32QA
- Manufacturer:
- 4D Systems
This image is representative of the product range
View all LCD Colour Displays
On back order for despatch 11/10/2022, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 25)
$65.311
(exc. GST)
$71.842
(inc. GST)
units | Per unit | Per Box* |
25 - 25 | $65.311 | $1,632.775 |
50 - 75 | $63.678 | $1,591.95 |
100 + | $62.698 | $1,567.45 |
*price indicative |
- RS Stock No.:
- 171-1834
- Mfr. Part No.:
- 4DLCD-32QA
- Manufacturer:
- 4D Systems
- COO (Country of Origin):
- PH
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
TFT LCD Touch Screens, 4D Systems
Specifications
Attribute | Value |
Diagonal Display Size | 3.2in |
Interface Type | 16-Bit CPU Interface, 8-Bit CPU Interface |
Resolution | 240 x 320pixels |
Touch Screen | Yes |
Viewing Area Dimensions | 49 x 65mm |
Supply Voltage | 3.3 V |
Touch Screen Type | Resistive |
Backlight Type | LED |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 77.7 x 55.04 x 2.4mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 200cd/m² |
Contrast Ratio | 350:1 |
Viewing Area Height | 64.8mm |
Voltage Rating | 3.6V |
Viewing Area Width | 48.6mm |
Depth | 2.4mm |
Response Time | 25ms |
Operating Temperature Range | -20 → +70°C |
Power Dissipation | 450mW |
Height | 77.7mm |
Width | 55.04mm |
Number of Colours | 65,536 |
Standards Met | RoHS Compliant |