4D Systems gen4-uLCD-32DCT-CLB TFT LCD Colour Display / Touch Screen, 3.2in, 240 x 320pixels
- RS Stock No.:
- 125-7944
- Mfr. Part No.:
- gen4-uLCD-32DCT-CLB
- Brand:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
$137.37
(exc. GST)
$151.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $137.37 |
| 10 + | $129.31 |
*price indicative
- RS Stock No.:
- 125-7944
- Mfr. Part No.:
- gen4-uLCD-32DCT-CLB
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 3.2in | |
| Interface Type | Serial | |
| Resolution | 240 x 320pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 49 x 65mm | |
| Touch Screen Type | Capacitive | |
| Supply Voltage | 4 → 5.5 V | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| AC or DC Input Voltage | dc | |
| Dimensions | 98.8 x 72.6 x 8.3mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Brightness | 190cd/m² | |
| Standards Met | CE | |
| Current Rating | 170mA | |
| Power Supply Included | No | |
| Height | 8.3mm | |
| Width | 98.8mm | |
| Number of Colours | 65,536 | |
| Contrast Ratio | 500:1 | |
| Viewing Area Height | 64.8mm | |
| Series | gen4 | |
| Operating Temperature Range | -10 → +60°C | |
| Voltage Rating | 5.5V | |
| Depth | 72.6mm | |
| Viewing Area Width | 48.6mm | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 3.2in | ||
Interface Type Serial | ||
Resolution 240 x 320pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 49 x 65mm | ||
Touch Screen Type Capacitive | ||
Supply Voltage 4 → 5.5 V | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
AC or DC Input Voltage dc | ||
Dimensions 98.8 x 72.6 x 8.3mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Brightness 190cd/m² | ||
Standards Met CE | ||
Current Rating 170mA | ||
Power Supply Included No | ||
Height 8.3mm | ||
Width 98.8mm | ||
Number of Colours 65,536 | ||
Contrast Ratio 500:1 | ||
Viewing Area Height 64.8mm | ||
Series gen4 | ||
Operating Temperature Range -10 → +60°C | ||
Voltage Rating 5.5V | ||
Depth 72.6mm | ||
Viewing Area Width 48.6mm | ||
gen4-uLCD-32DCT-CLB Diablo16 Touch LCD Module
The gen4 series from 4D Systems are TFT LCD Display Modules that offer a compact and easy to integrate display solution.
This 3.2 240 x 320 pixel variant features capacitive touch for applications requiring a human-machine interface and includes a cover lens bezel.
The design of the gen4 series makes it simple to integrate into a final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.
gen4 Display Modules are powered by the 4D Systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 differing development environments.
This 3.2 240 x 320 pixel variant features capacitive touch for applications requiring a human-machine interface and includes a cover lens bezel.
The design of the gen4 series makes it simple to integrate into a final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.
gen4 Display Modules are powered by the 4D Systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 differing development environments.
Features
3.2 240 x 320 display module
RGB 65k true to like colours
4-wire resistive touch
Compact – module dimensions 95.7 x 57.1 x 7.5 mm (including mounting tabs)
6 banks of 32KB Flash memory for user application code and data
32KB of user RAM
16 GPIO – including 4 configurable analogue outputs
3 x I2C channels
3 x SPI channels
Up to 6 GPIO can be used as pin counters
Up to 6 GPIO for PWM
Up to 10 GPIO for pulse output
Up to 14 GPIO can be configured for quadrature encoder inputs (2 channels)
30-pin FPC connection for signals, power, communications, GPIO and programming
micro-SD card connector for multimedia storage and data logging
Dedicated PWM audio pin
Supports all Windows fonts
4.0 V to 5.5 V operation
RoHS and REACH compliant
CE Compliant
RGB 65k true to like colours
4-wire resistive touch
Compact – module dimensions 95.7 x 57.1 x 7.5 mm (including mounting tabs)
6 banks of 32KB Flash memory for user application code and data
32KB of user RAM
16 GPIO – including 4 configurable analogue outputs
3 x I2C channels
3 x SPI channels
Up to 6 GPIO can be used as pin counters
Up to 6 GPIO for PWM
Up to 10 GPIO for pulse output
Up to 14 GPIO can be configured for quadrature encoder inputs (2 channels)
30-pin FPC connection for signals, power, communications, GPIO and programming
micro-SD card connector for multimedia storage and data logging
Dedicated PWM audio pin
Supports all Windows fonts
4.0 V to 5.5 V operation
RoHS and REACH compliant
CE Compliant
Kit Contents
1 x 3.2 gen4-uLCD-32DCT-CLB LCD display module
1 x gen4-IB interface board
1 x 150mm FFC Cable
1 x gen4-IB interface board
1 x 150mm FFC Cable
4D Systems gen4 LCD Display Modules
Related links
- 4D Systems gen4-ESP32-32CT-CLB TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-RP2350-32CT-CLB TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-32DT TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-32PT TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-32D-CLB TFT LCD Colour Display 240 x 320pixels
- 4D Systems gen4-uLCD-32PT-AR TFT LCD Display Module / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-32320240-CTP-CLB TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-RP2350-32CT TFT LCD Colour Display / Touch Screen 240 x 320pixels
