RS PRO Black Panel Mount RCA Socket
- RS Stock No.:
- 898-7615
- Brand:
- RS PRO
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.04
(exc. GST)
$16.54
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $15.04 |
25 - 49 | $14.78 |
50 - 99 | $14.50 |
100 - 499 | $14.02 |
500 + | $11.54 |
- RS Stock No.:
- 898-7615
- Brand:
- RS PRO
Related links
- RS PRO Black Panel Mount RCA Socket
- Deltron Black Panel Mount RCA Socket, Silver, 5A
- Roxburgh EMC Black Panel Mount RCA Socket
- Neutrik Black Panel Mount RCA Socket, Gold over Nickel, 16A
- Amphenol Audio Black Panel Mount RCA Socket, Gold, 75A
- RS PRO White Panel Mount RCA Socket, Gold over Nickel, 2A
- Neutrik Panel Mount RCA Socket, Gold over Nickel, 16A
- RS PRO Black PCB Mount RCA Socket