Amphenol Audio Black Panel Mount RCA Socket, Gold, 75A
- RS Stock No.:
- 261-7597
- Mfr. Part No.:
- ACJB-WHT
- Brand:
- Amphenol Audio
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 25)
$7.983
(exc. GST)
$8.781
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $7.983 | $199.575 |
50 - 75 | $7.57 | $189.25 |
100 - 225 | $7.226 | $180.65 |
250 - 475 | $6.882 | $172.05 |
500 + | $6.607 | $165.175 |
*price indicative
- RS Stock No.:
- 261-7597
- Mfr. Part No.:
- ACJB-WHT
- Brand:
- Amphenol Audio
Related links
- Amphenol Audio Black Panel Mount RCA Socket, Gold, 75A
- Amphenol Audio White Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Silver Chassis Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio White Cable Mount RCA Plug, Gold, 10A
- Amphenol Audio Black Chrome Cable Mount RCA Plug, Gold, 10A
- Amphenol Audio Satin Gold Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Red Cable Mount RCA Socket, Gold, 10A