RS PRO Black Panel Mount RCA Socket
- RS Stock No.:
- 898-7611
- Brand:
- RS PRO
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.62
(exc. GST)
$16.08
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $14.62 |
25 - 49 | $14.40 |
50 - 99 | $14.01 |
100 + | $13.39 |
- RS Stock No.:
- 898-7611
- Brand:
- RS PRO
Related links
- RS PRO Black Panel Mount RCA Socket
- Deltron Black Panel Mount RCA Socket, Silver, 5A
- Neutrik Black Panel Mount RCA Socket, Gold over Nickel, 16A
- Roxburgh EMC Black Panel Mount RCA Socket
- Amphenol Audio Black Panel Mount RCA Socket, Gold, 75A
- RS PRO White Panel Mount RCA Socket, Gold over Nickel, 2A
- Neutrik Panel Mount RCA Socket, Gold over Nickel, 16A
- RS PRO Red Panel Mount RCA Socket, Gold over Nickel, 2A