Molex TermiMate Series Female Crimp Terminal, Crimp or Compression Termination, 26AWG Min, 22AWG Max

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-2018
Mfr. Part No.:
5050731100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Series

TermiMate

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.3mm²

Termination Method

Crimp or Compression

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Wire Size AWG

22AWG

Series Number

505073

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
JP

Molex TermiMate PCB Plug and Receptacle Lighting Connectors


TermiMate™ wire-to-board and board-to-board low profile terminal style lighting connectors. These TermiMate PCB connectors are designed to minimize shadowing in LED applications and offer space saving and design flexibility. In board to board applications these TermiMate PCB connectors absorb inexact mating tolerances which aids accurate insertion and helps prevent damage to the terminals. A friction lock is incorporated into these TermiMate connectors which ensures secure mating and prevents accidental disconnection. These TermiMate™ wire-to-board and board-to-board low profile connectors are designed for use in various lighting applications including LED down lights, LED strip lights, datacomms and tablet PC lighting and LCD TV backlighting.
Stock number 888-2009 is a TermiMate™ board to board / wire to board PCB plug
Stock number 888-2018 is a TermiMate™ wire to board crimp receptacle. A hand crimp tool as available for use with this crimp receptacle (see stock number 888-2011)

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Molex TermiMate Board to Board and Wire to Board Connectors

Related links