Molex 56134 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 18000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 9000 units)*

$486.00

(exc. GST)

$531.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
9000 - 9000$0.054$486.00-
18000 - 27000$0.053$477.001%
36000 +$0.052$468.003%

*price indicative

RS Stock No.:
170-7252
Mfr. Part No.:
56134-9000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

MicroClasp Connector Housing

Current

5A

Series

56134

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Maximum Wire Size mm²

0.3mm²

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
CN

Molex Crimp Terminal, 250V AC/DC Maximum Voltage, Copper-Nickel-Silicone Construction - MicroClasp Series - 56134-9100


Want safe wire connections to your circuit board? Count on this crimp terminal from Molex. It's designed for use with connector housings in the MicroClasp series of 2mm-pitch wire-to-board components. The small pitch makes it ideal for compact PCB applications. Thanks to its copper-nickel-silicone alloy construction, this unit holds its own against impact and corrosion for reliable service in harsh conditions. This material is also lead-free, making it an environmentally safe choice.

Features & Benefits


• Tin plating improves the terminal's resistance to corrosion, so it delivers a long service life

• Comes in a pack of 100, so you have plenty to keep in stock

Applications


• Machine building

• Robotics and industrial automation

• Marine engineering

How much does this terminal weigh?


This crimp terminal weighs just 36mg, so it adds a barely perceptible load to your circuit board.

MicroClasp Terminals, 56134 Series


A range of Molex Series 56134 MicroClasp Terminal Contacts for use in Series 51353 Housings see stock number 406-451 typical.

For Extraction Tool See stock number 699-8142 .

2.0mm Wire to Board - Molex MicroClasp™ Range


MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.

2.00mm (0.079”) Pitch

Inner Positive Lock

Low insertion force terminal design

Two-point contact design

High-current contact design

Housing lance system

PCB space savings

Latch protection/secure mating/audible “click”

Easy mating/unmating

Carry up to 3.0A

Terminal protection and secure retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy