Molex 56161 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 24000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 12000 units)*

$8,940.00

(exc. GST)

$9,840.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
12000 - 12000$0.745$8,940.00-
24000 - 108000$0.721$8,652.003%
120000 +$0.697$8,364.006%

*price indicative

RS Stock No.:
123-2604
Mfr. Part No.:
56161-8081
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

DuraClik and Mi II Connector Housing

Current

3A

Series

56161

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.1mm²

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.35mm²

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

Molex 2.0mm DuraClik Standard Crimp Terminals - 560085 and 56161 Series


560085 and 56161 series DuraClik crimp receptacle terminals for use in 2.0mm DuraClik Standard receptacle housings. These DuraClik crimp receptacles have a wire size range of AWG 22-26 and are available with tin or gold plating.

2.0mm Wire to Board - Molex DuraClik™ Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy