Molex 207129 Hand Ratcheting Crimp Tool for Termi-Mate Connectors
- RS Stock No.:
- 888-2011
- Mfr. Part No.:
- 638277500
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$961.66
(exc. GST)
$1,057.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $961.66 |
| 2 + | $889.52 |
*price indicative
- RS Stock No.:
- 888-2011
- Mfr. Part No.:
- 638277500
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Wire Size AWG | 26 → 22AWG | |
| Product Type | Crimp Tool | |
| For Use With | Termi-Mate Connectors | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Series | 207129 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Wire Size AWG 26 → 22AWG | ||
Product Type Crimp Tool | ||
For Use With Termi-Mate Connectors | ||
Operation Hand | ||
Ratcheting Yes | ||
Series 207129 | ||
- COO (Country of Origin):
- SE
Molex TermiMate Hand Crimp Tool
TermiMate™ hand crimp tool for crimping TermiMate™ crimp receptacle terminals (stock number 888-2018) with a wire size range of 22-16 AWG. This TermiMate™ hand crimp tool has a full cycle ratchet mechansim to ensure a full crimp is achieved and features a terminal locator wire stop to hold the terminals in place and handles with an ergonomic soft grip design.
Molex Crimping Tool, 26 to 22AWG, 0.90 to 1.70mm Insulation Diameter - TermiMate 207129 Series - 638277500
Need a component that makes solid connections? Choose this crimping tool from Molex to seal the deal. It's a handy way to compress a terminal onto the end of a wire or cable. Full-cycle ratcheting ensures consistency with each crimp, preventing the risk of loose connections. A terminal locator wire-stop reduces the possibility of misalignment to achieve pinpoint precision. As it handles wires sized between 26 and 22AWG, it partners happily with commonly used electrical components.
Features & Benefits
• Strip length range between 1.90 and 2.20mm ensures consistent stripping of wires
• Maintenance is a breeze as only oil is needed to boost service life
• Left-handed or right-handed operation for convenient use
• Maintenance is a breeze as only oil is needed to boost service life
• Left-handed or right-handed operation for convenient use
Applications
• DIY projects
• Plumbing
• Power distribution
• Robotics systems
• Plumbing
• Power distribution
• Robotics systems
Is this crimping tool easy to handle?
Yes. An ergonomic soft grip helps to reduce strain on your hand, meaning you can comfortably use the tool for prolonged periods.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Molex TermiMate Board to Board and Wire to Board Connectors
Related links
- Molex 207129 Hand Ratcheting Crimp Tool for Panel-Mate Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Clik-Mate 1.25mm Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Clik-Mate 1.5mm Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Clik-Mate 2mm Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Micro-Latch Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Ultra-Fit Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for 56086 2mm Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for KK 3.96mm Connectors
