Molex TermiMate Series Right Angle Surface PCB Header, 1 Contact(s), 1 Row, Shrouded
- RS Stock No.:
- 888-2009
- Distrelec Article No.:
- 304-37-928
- Mfr. Part No.:
- 5050710101
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 888-2009
- Distrelec Article No.:
- 304-37-928
- Mfr. Part No.:
- 5050710101
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | TermiMate | |
| Current | 3A | |
| Number of Contacts | 1 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series TermiMate | ||
Current 3A | ||
Number of Contacts 1 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP
Molex TermiMate PCB Plug and Receptacle Lighting Connectors
TermiMate™ wire-to-board and board-to-board low profile Terminal style lighting connectors. These TermiMate PCB connectors are designed to minimize shadowing in LED applications and offer space saving and design flexibility. In board to board applications these TermiMate PCB connectors absorb inexact mating tolerances which aids accurate insertion and helps prevent damage to the Terminals. A friction lock is incorporated into these TermiMate connectors which ensures secure mating and prevents accidental disconnection. These TermiMate™ wire-to-board and board-to-board low profile connectors are designed for use in various lighting applications including LED down lights, LED strip lights, datacomms and tablet PC lighting and LCD TV backlighting.
Stock number 888-2009 is a TermiMate™ board to board / wire to board PCB plug
Stock number 888-2018 is a TermiMate™ wire to board crimp receptacle. A hand crimp tool as available for use with this crimp receptacle (see stock number 888-2011)
Molex TermiMate Board to Board and Wire to Board Connectors
Related links
- Molex TermiMate Series Right Angle Surface PCB Header 1 Row, Shrouded
- Molex EXTreme PowerMass Series Right Angle Through Hole PCB Header 3.2 mm Pitch Shrouded
- Molex TermiMate Series Female Crimp Terminal 26AWG Min, 22AWG Max
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Lite-Trap Series Straight Surface PCB Header 1 Row, Shrouded
- Molex 202396 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Hirose DF60 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
