- RS Stock No.:
- 878-7421
- Mfr. Part No.:
- J00026A4111
- Brand:
- Telegartner
On back order for despatch 20/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$55.85
(exc. GST)
$61.43
(inc. GST)
Units | Per unit |
1 - 2 | $55.85 |
3 - 4 | $54.87 |
5 + | $53.87 |
- RS Stock No.:
- 878-7421
- Mfr. Part No.:
- J00026A4111
- Brand:
- Telegartner
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner DataVoice MFP8 Cat 6A Shielded Field Assembly RJ45 Plugs
MFP8 Cat.6A shielded field assembly RJ45 plugs designed for fast and reliable repair of cable links and connection of peripheral devices in existing networks in office buildings, data centres, industry or home cabling systems without the need for special tooling. These MFP8 Cat.6A field assembly RJ45 plugs have a standardised plug interface acc. to EN 60603-7-51 and support Power over Ethernet plus (PoE+). These MFP8 Cat.6A field assembly RJ45 plugs can be used to make connections with all standard cable types with transfer rates of up to 10 Gbit Ethernet/s (10GBase-T). And with solid or stranded conductors from AWG24/1 to 22/1 and AWG27/7 to 22/7 (refer to datasheet for details) making them a versatile product suitable for use in various applications. The housings of these MFP8 Cat.6A RJ45 plugs are made from diecast zinc and have 360° shielding enabling secure and reliable data transmission in industrial environments even with outside interference. All models are highly reliable and excellent quality.
Features & Benefits
Stock numbers 878-7405 and 878-7409 have a straight cable entry, stock number 878-7418 is a PROFINET version.
Additional Information
More features of these MFP8 Cat.6A field assembly RJ45 plugs include a long release latch to make insertion and withdrawal easy in confined spaces and a pre-assembled protection cap to protect contacts against dirt and damage.
Standards
Category 6A acc.to ISO/IEC 11801
Plug: IEC 60603-7-51 compliant
Power over Ethernet plus (PoE+) acc. to IEEE 802.3at
Plug: IEC 60603-7-51 compliant
Power over Ethernet plus (PoE+) acc. to IEEE 802.3at
Telegartner DataVoice Range
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat6a |
Mounting Type | Cable Mount |
Number of Ways | 4P4C |
Shield Type | Shielded |
Orientation | Right Angle |
IP Rating | IP20 |
Length | 45.7mm |
Width | 13.9mm |
Depth | 41mm |
Series | MFP8 |
Series Number | J00026A |
Contact Plating | Gold over Nickel |