Telegartner, MFP8 Wire Manager for use with F00020A2132

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.65

(exc. GST)

$24.92

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 7$22.65
8 - 14$22.10
15 +$21.75

*price indicative

RS Stock No.:
878-7415
Mfr. Part No.:
F00020A2132
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Accessory Type

Wire Manager

Product Type

Wire Manager

For Use With

F00020A2132

Colour

Black

Material

Polybutylene Terephthalate

Series

MFP8

Interface Type

RJ45

Standards/Approvals

No

Telegartner DataVoice MFP8 Wire Manager


MFP8 four chamber wire managers for use with MFP8 and MFP8-4x90 Cat 6A field assembly RJ45 plugs. These MFP8 wire managers are available with colour code T568B (stock numbers 878-7411 and 878-7424) and PROFINET (stock number 878-7415)

Telegartner DataVoice Range


Related links