Phoenix Contact VS-BH-M12FSX Series RJ45 Connector Female, Rear, Cat6a Unshielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 802-7441
- Mfr. Part No.:
- 1404548
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$146.94
(exc. GST)
$161.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.94 |
*price indicative
- RS Stock No.:
- 802-7441
- Mfr. Part No.:
- 1404548
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Mount Type | Rear | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Plug | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 18.6mm | |
| Length | 49.9mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 24.4mm | |
| Series | VS-BH-M12FSX | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6a | ||
Mount Type Rear | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Plug | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Depth 18.6mm | ||
Length 49.9mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 24.4mm | ||
Series VS-BH-M12FSX | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
Phoenix Contact Female Cat6a RJ45 Connector, 1A Current Rating, 60V Nominal Voltage - VS-BH-M12FSX-10G-RJ45/90 - 1404548
Provide a reliable data transmission channel for your industrial systems with this female RJ45 connector from Phoenix Contact. It features M12 connectivity for the termination of control cables, along with an RJ45 Ethernet port that transmits data between computers and other electronic devices. As this port is Cat6a compatible, you can achieve transmission rates up to 10Gbps, enabling you to send and receive large packets of data in a short span of time.
The component offers highly conductive copper alloy contacts to support a stable connection. It's also shielded to prevent electromagnetic interference, giving you clear, noiseless signal transmission. Polyamide housing provides protection from impact, making it suitable for use in harsh environments. You can easily install this connector thanks to QUICKON self-stripping technology, which allows for the simple insertion of the cable into the terminal blade. This adapter is commonly used with automated industrial equipment.
• UL94 V0 certified to show that it's self-extinguishing and stops burning quickly in the event of a fire
• Light weight of 36.52g for easy handling during installation
• IP67 rating indicates it will withstand dust and immersion in up to 1m of water for 30 minutes
Phoenix Contact VARIOSUB RJ45 sockets
The phoenix contact VARIOSUB RJ45 range is the first RJ45 connector that can be used without tools.
These products use QUICKON self-stripping connection technology. The cable is easily inserted into the connector and is held against the terminal blade by a locking nut. This technology is reliable and highly resistant to the impacts and vibration frequently encountered in industrial environments. These components feature a push-pull latching mechanism for handling without the use of tools, which ensures that the coupling is securely held in place.
Features & Benefits
• All components required to create a RJ45 data socket for industrial applications.
• The RJ45 8-channel coupler models are designed for panel feed-through using mounting frames.
• They are available for Category 5 or Category 6.
• The mounting frame receives the coupler module.
• The seal supplied guarantees an IP67 protection index between the frame and the board.
• Features a frame cover for board mounting to ensure sealing when the socket module is not used.
Related links
- Bulgin PX0839/90 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Phoenix Contact CUC Series Ethernet Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-RJ45-10G/Q Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-RJ45-10G/C Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-BU-RJ45-10G/LH-1 Series RJ45 Connector Female Cat6a STP Shield Straight 1 Port 8 Way
- Amphenol Socapex RJFRB Series RJ45 Connector Female, Cat5e Unshielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Male Cat5 Unshielded Right Angle 1 Port 8
- RS PRO MTC Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
