Telegartner J00026A Series RJ45 Connector Male, Cable Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 878-7405
- Distrelec Article No.:
- 304-23-666
- Mfr. Part No.:
- J00026A2003
- Brand:
- Telegartner
Bulk discount available
Subtotal (1 unit)*
$54.32
(exc. GST)
$59.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 507 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $54.32 |
| 5 - 9 | $52.96 |
| 10 - 24 | $51.63 |
| 25 - 49 | $50.32 |
| 50 + | $49.07 |
*price indicative
- RS Stock No.:
- 878-7405
- Distrelec Article No.:
- 304-23-666
- Mfr. Part No.:
- J00026A2003
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | Plug | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 16.2mm | |
| Length | 49mm | |
| Width | 13.8 mm | |
| Standards/Approvals | No | |
| Series | J00026A | |
| Hazardous Area Certification | No | |
| Contact Material | Spring Steel | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type Plug | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 16.2mm | ||
Length 49mm | ||
Width 13.8 mm | ||
Standards/Approvals No | ||
Series J00026A | ||
Hazardous Area Certification No | ||
Contact Material Spring Steel | ||
Contact Plating Gold over Nickel | ||
Telegartner RJ45 Connector
The Telegartner MFP8 series Cat.6A male RJ45 connector is a cable mount fully shielded plug. This plug is designed for fast and reliable cable links repair and connection of peripheral devices in the existing networks. This male connector has a standardised plug interface and supports Power over Ethernet Plus (PoE+). It can be used to make connections with all the standard cable types with transfer rates of up to 10 Gigabit Ethernet/s (10GBase-T). Also, the use of a full range of cable types with solid or stranded conductors from AWG24/1 to 22/1 and AWG27/7 to 22/7 (refer to datasheet for details) makes it ideal for various applications. The housing of this plug is made from Die-cast zinc and has 360° shielding that enables secure and reliable data transmission in industrial environments even with outside interference.
Additional information
More features of these MFP8 Cat.6A field assembly RJ45 plugs include a long release latch to make insertion and withdrawal easy in confined spaces and a pre-assembled protection cap to protect contacts against dirt and damage.
Features and Benefits
8P8C number of ways
Contact material is spring steel
Contact plating is gold over nickel
Excellent quality
Highly reliable
Straight cable entry
Applications
Data centres
Home cabling systems
Industry systems
Office buildings
Certifications
EN 60603-7-51
IP20 rated
Related links
- Telegartner MFP8 Series RJ45 Connector Male Shielded Shield Straight 1 Port 8 -Way
- Telegartner MFP8 Series RJ45 Connector Male STP Shield Straight 1 Port 8 -Way
- Telegartner MFP8 Series RJ45 Connector Male Shielded Shield Right Angle 1 Port 4 -Way
- TE Connectivity 2120892 Series RJ45 Connector Male Shielded Shield Straight 1 Port 8 -Way
- Molex 130047 Series RJ45 Connector Male Shielded Shield Straight 1 Port 8 -Way
- Phoenix Contact VS-08 Series RJ45 Connector Male Shielded Shield Straight 1 Port 8 -Way
- Hirose TM31P Series RJ45 Connector Male Shielded Shield Straight 1 Port 8 -Way
- Phoenix Contact VS-PPC Series RJ45 Connector Male Shielded Shield Straight 1 Port 8 -Way
