Telegartner MFP8 Series RJ45 Connector Male, Cable, Shielded Shield Straight 1 Port 8 -Way
- RS Stock No.:
- 878-7409
- Mfr. Part No.:
- J00026A2113
- Brand:
- Telegartner
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$57.55
(exc. GST)
$63.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $57.55 |
| 3 - 4 | $56.53 |
| 5 + | $55.49 |
*price indicative
- RS Stock No.:
- 878-7409
- Mfr. Part No.:
- J00026A2113
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 49mm | |
| Depth | 16.2mm | |
| Series | MFP8 | |
| Width | 13.8 mm | |
| Contact Material | Spring Steel | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 49mm | ||
Depth 16.2mm | ||
Series MFP8 | ||
Width 13.8 mm | ||
Contact Material Spring Steel | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
Telegartner DataVoice MFP8 Cat 6A Shielded Field Assembly RJ45 Plugs
MFP8 Cat.6A shielded field assembly RJ45 plugs designed for fast and reliable repair of cable links and connection of peripheral devices in existing networks in office buildings, data centres, industry or home cabling systems without the need for special tooling. These MFP8 Cat.6A field assembly RJ45 plugs have a standardised plug interface acc. to EN 60603-7-51 and support Power over Ethernet plus (PoE+). These MFP8 Cat.6A field assembly RJ45 plugs can be used to make connections with all standard cable types with transfer rates of up to 10 Gbit Ethernet/s (10GBase-T). And with solid or stranded conductors from AWG24/1 to 22/1 and AWG27/7 to 22/7 (refer to datasheet for details) making them a versatile product suitable for use in various applications. The housings of these MFP8 Cat.6A RJ45 plugs are made from diecast zinc and have 360° shielding enabling secure and reliable data transmission in industrial environments even with outside interference. All models are highly reliable and excellent quality.
Features & Benefits
Stock numbers 878-7405 and 878-7409 have a straight cable entry, stock number 878-7418 is a PROFINET version.;Stock numbers 878-7427, 878-7421, 878-7430 and 878-7433 have a cable entry from 4 directions in 4 x 90° steps.;These MFP8 Cat.6A field assembly RJ45 plugs are connected to cables using the MFP8 wire managers which need to be ordered separately (see stock numbers 878-7415, 878-7424 and 878-7411
Additional Information
More features of these MFP8 Cat.6A field assembly RJ45 plugs include a long release latch to make insertion and withdrawal easy in confined spaces and a pre-assembled protection cap to protect contacts against dirt and damage.
Telegartner DataVoice Range
Standards
Category 6A acc.to ISO/IEC 11801
Plug: IEC 60603-7-51 compliant
Power over Ethernet plus (PoE+) acc. to IEEE 802.3at
Plug: IEC 60603-7-51 compliant
Power over Ethernet plus (PoE+) acc. to IEEE 802.3at
Related links
- Telegartner MFP8 Series Male RJ45 Connector Cat6a Straight 8P8C -Way
- Telegartner MFP8 Series Male RJ45 Connector Cat6a, STP Shield Straight 8P8C -Way
- Telegartner MFP8 Series Male RJ45 Connector Cat6a Straight 1 Port 8 -Way
- Telegartner UFP8 Series Male RJ45 Connector Cat6a Straight 8P8C -Way
- Telegartner MFP8 Series Male RJ45 Connector Cat6a Right Angle 4P4C -Way
- Phoenix Contact VS-08 Series Male RJ45 Connector Cat6a Straight 8P8C -Way
- Hirose TM31P Series Male RJ45 Connector Cat6a Straight 8P8C -Way
- Telegartner TOC Series Male RJ45 Connector Cat6a Straight 8P8C -Way
