- RS Stock No.:
- 828-2698
- Mfr. Part No.:
- 64900013722DEC
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$0.158
(exc. GST)
$0.174
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | $0.158 | $0.79 |
100 - 370 | $0.154 | $0.77 |
375 - 1495 | $0.15 | $0.75 |
1500 - 2995 | $0.144 | $0.72 |
3000 + | $0.142 | $0.71 |
*price indicative
- RS Stock No.:
- 828-2698
- Mfr. Part No.:
- 64900013722DEC
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth WR-MPC4 Series 4.20mm Crimp Contacts
WR-MPC4 Series 4.20mm pitch stamped male and female crimp contacts made from tin plated copper alloy for use with a variety of wire size ranges: stock numbers 828-4764 and 828-4805 16 AWG, stock numbers 828-4776 and 828-4821 18-24 AWG, stock numbers 828-4792 and 828-2698 22-28 AWG
For crimping tool frame and die see stock numbers 847-6708 and 847-6711
For crimping tool frame and die see stock numbers 847-6708 and 847-6711
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4.20mm Wurth WR-MPC4 Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | 4.20 mm WR-MPC4 Connector Housing |
Series | WR-MPC4 |
Termination Method | Crimp |
Minimum Wire Size AWG | 28AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 22AWG |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |