Wurth Elektronik WE Crimp Crimp Tool Frame Crimping Tool Frame for Interchangeable Crimping Dies and Connectors
- RS Stock No.:
- 847-6708
- Mfr. Part No.:
- 600003
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
$261.60
(exc. GST)
$287.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $261.60 |
*price indicative
- RS Stock No.:
- 847-6708
- Mfr. Part No.:
- 600003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Crimping Tool Frame | |
| Product Type | Crimp Tool Frame | |
| For Use With | Interchangeable Crimping Dies and Connectors | |
| Series | WE Crimp | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Crimping Tool Frame | ||
Product Type Crimp Tool Frame | ||
For Use With Interchangeable Crimping Dies and Connectors | ||
Series WE Crimp | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Wurth Electronik Hand Crimp Tool Frame
Hand crimp tool frame with a dial for crimp force adjustment, a six step ratchet action that ensures a full crimp is achieved before automatically opening and quick release. The built-in quick release mechanism enables the user to open the crimp tool in the event of crimp failiure. This hand crimping tool is not supplied with crimp dies, these need to be purchased separately:
Stock number 847-6701 is a crimp die for use with WR-WTB 2.54mm female crimp contacts (AWG 28-22) and WR-WTB 3.96mm female crimp contacts (AWG 22-18)
Stock number 847-6711 is a crimp die for use with WR-MPC4 4.20mm male and female crimp contacts with wire size ranges 16 AWG, 24-18 AWG, 27-22 AWG and 28-22 AWG
Stock number 847-6720 is a crimp die for use with WR-MPC3 3.0mm male and female crimp contacts with wire size ranges 20 AWG and 24-22 AWG
For further details on this crimp tool frame please refere to datasheet on our website.
The Die Set must be ordered separately.
Wurth Electronik Wire Strippers and Crimping Tools
Related links
- Knipex 97 43 200 2 mm Crimp Tool Frame Crimping Tool Frame for Exchangeable Crimping dies
- Telegartner Crimp Tool Frame Crimping Tool Frame
- Tempo Crimp Tool Frame Crimping Tool Frame for Data Plugs
- HARTING Crimp Tool Frame Crimping Tool Frame for Crimp Contact
- TE Connectivity CERTI-LOK Crimp Tool Frame Crimping Tool Frame
- Glenair HX4/3 Crimp Tool Frame Crimping Tool Frame
- EPIC EPIC C O N T O O L Crimp Tool Frame Crimping Tool Frame
- Daniels Manufacturing M22520/2-01 Crimp Tool Frame Crimping Tool Frame for Crimp Contact
