Wurth Elektronik WR-MPC4 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 100 units)*

$17.20

(exc. GST)

$18.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 900$0.172$17.20
1000 - 2900$0.171$17.10
3000 - 7400$0.166$16.60
7500 - 14900$0.159$15.90
15000 +$0.154$15.40

*price indicative

Packaging Options:
RS Stock No.:
828-4776
Distrelec Article No.:
304-28-763
Mfr. Part No.:
64900613722DEC
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Gender

Female

Product Type

Crimp Terminal

For Use With

4.20 mm WR-MPC4 Connector Housing

Current

3A

Series

WR-MPC4

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Wire Size AWG

18AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

9.5mm

Wurth WR-MPC4 Series 4.20mm Crimp Contacts


WR-MPC4 Series 4.20mm pitch stamped male and female crimp contacts made from tin plated copper alloy for use with a variety of wire size ranges: stock numbers 828-4764 and 828-4805 16 AWG, stock numbers 828-4776 and 828-4821 18-24 AWG, stock numbers 828-4792 and 828-2698 22-28 AWG

For crimping tool frame and die see stock numbers 847-6708 and 847-6711

4.20mm Wurth WR-MPC4 Series


Related links