- RS Stock No.:
- 828-4764
- Mfr. Part No.:
- 64900513722DEC
- Brand:
- Wurth Elektronik
8900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.102
(exc. GST)
$0.112
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 900 | $0.102 | $10.20 |
1000 - 2900 | $0.10 | $10.00 |
3000 - 7400 | $0.097 | $9.70 |
7500 - 14900 | $0.095 | $9.50 |
15000 + | $0.093 | $9.30 |
*price indicative
- RS Stock No.:
- 828-4764
- Mfr. Part No.:
- 64900513722DEC
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth WR-MPC4 Series 4.20mm Crimp Contacts
WR-MPC4 Series 4.20mm pitch stamped male and female crimp contacts made from tin plated copper alloy for use with a variety of wire size ranges: stock numbers 828-4764 and 828-4805 16 AWG, stock numbers 828-4776 and 828-4821 18-24 AWG, stock numbers 828-4792 and 828-2698 22-28 AWG
For crimping tool frame and die see stock numbers 847-6708 and 847-6711
For crimping tool frame and die see stock numbers 847-6708 and 847-6711
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4.20mm Wurth WR-MPC4 Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | 4.20 mm WR-MPC4 Connector Housing |
Series | WR-MPC4 |
Termination Method | Crimp |
Contact Plating | Tin |
Maximum Wire Size AWG | 16AWG |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |