Wurth Elektronik WR-MPC4 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 100 units)*

$11.60

(exc. GST)

$12.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,900 unit(s) shipping from 23 March 2026
  • Plus 2,200 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 900$0.116$11.60
1000 - 2900$0.114$11.40
3000 - 7400$0.11$11.00
7500 - 14900$0.106$10.60
15000 +$0.103$10.30

*price indicative

Packaging Options:
RS Stock No.:
828-4792
Distrelec Article No.:
304-44-901
Mfr. Part No.:
64900713722DEC
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crimp Terminal

Gender

Female

For Use With

4.20 mm WR-MPC4 Connector Housing

Series

WR-MPC4

Current

3A

Minimum Wire Size AWG

28 AWG

Contact Plating

Tin

Maximum Wire Size AWG

22 AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

9.5mm

Standards/Approvals

No

Wurth WR-MPC4 Series 4.20mm Crimp Contacts


WR-MPC4 Series 4.20mm pitch stamped male and female crimp contacts made from tin plated copper alloy for use with a variety of wire size ranges: stock numbers 828-4764 and 828-4805 16 AWG, stock numbers 828-4776 and 828-4821 18-24 AWG, stock numbers 828-4792 and 828-2698 22-28 AWG

For crimping tool frame and die see stock numbers 847-6708 and 847-6711

4.20mm Wurth WR-MPC4 Series


Related links