Wurth Elektronik WR-MPC4 Series Male Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$14.30

(exc. GST)

$15.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$0.143$14.30-
500 +$0.129$12.909%

*price indicative

RS Stock No.:
172-5156
Mfr. Part No.:
64900013722DEC
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Gender

Male

Product Type

Crimp Terminal

For Use With

4.20 mm WR-MPC4 Connector Housing

Current

3A

Series

WR-MPC4

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

9.5mm

COO (Country of Origin):
CN

Wurth WR-MPC4 Series 4.20mm Crimp Contacts


WR-MPC4 Series 4.20mm pitch stamped male and female crimp contacts made from tin plated copper alloy for use with a variety of wire size ranges: stock numbers 828-4764 and 828-4805 16 AWG, stock numbers 828-4776 and 828-4821 18-24 AWG, stock numbers 828-4792 and 828-2698 22-28 AWG

For crimping tool frame and die see stock numbers 847-6708 and 847-6711

4.20mm Wurth WR-MPC4 Series


Each (In a Pack of 5)
$0.15
Each (Supplied in a Bag)
$0.15
Each (In a Pack of 100)
$0.094
Each (Supplied in a Bag)
$0.094

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy