- RS Stock No.:
- 825-6181
- Mfr. Part No.:
- P2X1011
- Brand:
- Lovato
Discontinued product
- RS Stock No.:
- 825-6181
- Mfr. Part No.:
- P2X1011
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
Add-on blocks for MCBs
Add-on blocks from 1 to 63A
Add-on blocks from 80 to 125A
Lovato Accessories
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Normal State Configuration | CO |
Mounting Style | Side Mount |
Contact Current Rating | 3 A, 6 A |
Terminal Type | Screw |
Pole and Throw Configuration | SPDT |
Contact Voltage Rating | 230 V, 400 V |