Lovato DIN Rail Shunt Trip for use with P2MB Series
- RS Stock No.:
- 825-6194
- Mfr. Part No.:
- P2X16230
- Brand:
- Lovato
Subtotal (1 unit)*
$226.92
(exc. GST)
$249.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $226.92 |
*price indicative
- RS Stock No.:
- 825-6194
- Mfr. Part No.:
- P2X16230
- Brand:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Range | Modulo | |
| Product Type | Shunt Trip | |
| Current Rating | 6A | |
| Series | P2x | |
| For Use With | P2MB Series | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EAC, IEC/EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Range Modulo | ||
Product Type Shunt Trip | ||
Current Rating 6A | ||
Series P2x | ||
For Use With P2MB Series | ||
Mount Type DIN Rail | ||
Standards/Approvals EAC, IEC/EN 60947-5-1 | ||
RoHS Status: Not Applicable
Lovato P2X Series Shunt Trip Release, For Use With P2MB Series, 110 to 415V AC Operational Voltage - P2X16230
This shunt trip is an essential safety device suitable for the P2MB series circuit breakers. Designed to ensure reliable operation, this electric shunt trip delivers seamless performance across various applications. It operates effectively with two current ratings of 3A and 6A. Its compact design and compatibility with existing systems make it suitable for industrial environments.
Features & Benefits
• Enhances safety by providing remote trip function
• Suitable for use in the moduLo range
• Facilitates efficient circuit breaker operation
• Addresses electrical protection challenges effectively
Applications
• Utilised in automated systems for enhanced safety
• Applied in industrial environments for circuit protection
• Appropriate for use in machine control applications
Related links
- Lovato DIN Rail Shunt Trip for use with P1MB Series
- ABB 30V DIN Rail Shunt Trip for use with Tmax XT3 Tmax XT1, Tmax XT2
- ABB 250V dc DIN Rail Shunt Trip for use with Tmax XT3 Tmax XT4, Tmax XT1
- Schneider Electric 110V DIN Rail Shunt Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60BPR Multi
- ABB 24V ac/dc DIN Rail Shunt Trip for use with S800N S800U Series S800C S800B
- Schneider Electric DIN Rail Shunt Trip for use with Ild Double Terminal RCA iC60 MCB IDPN Vigi
- Schneider Electric DIN Rail Shunt Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60SP, Multi 9
- Schneider Electric 110V DIN Rail Shunt Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60SP, Multi
