Lovato Auxiliary Contact, 1 Contact, 1 CO, P1, DIN Rail, 6 A, 230V, 400 V, P1X1311

Subtotal (1 unit)*

$84.79

(exc. GST)

$93.27

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$84.79

*price indicative

RS Stock No.:
825-6116
Mfr. Part No.:
P1X1311
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Auxiliary Contact

Number of Contacts

1

Normal State Configuration

1 CO

Series

P1

Mount Type

DIN Rail

Contact Current

6A

Terminal Type

Screw

Pole and Throw Configuration

SPDT

Contact Voltage

230, 400V

Mechanical Durability

20000Cycles

Minimum Operating Temperature

-40°C

Operational Current Ie

6A

Rated Insulation Voltage Ui

400V

Mounting Location

Left Side

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 n°235, UL 1077, IEC/EN 60947-2, IEC/EN 60898-1, IEC/EN 61009-1

RoHS Status: Not Applicable

Add-on blocks for MCBs


Add-on blocks from 1 to 63A


Auxiliary contact (825-6107)

Indicator contact (825-6116)

Undervoltage trip release (825-6119)

Shunt trip release (825-6113)

Rated impulse withstand voltage Uimp: 4kV

AC rated operating current: 6A 230V - 3A 400V

Installation on the left side of circuit breaker

Add-on blocks from 80 to 125A


Auxiliary contact (825-6181)

Indicator contact (825-6185)

Shunt trip release (825-6194)

Rated impulse withstand voltage Uimp: 4kV

AC rated operating current: 6A 230V - 3A 400V

Installation: auxiliary contacts on left side and shunt trip release on right side

Lovato Accessories


Related links