- RS Stock No.:
- 825-6119
- Mfr. Part No.:
- P1X14230
- Brand:
- Lovato
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$234.05
(exc. GST)
$257.45
(inc. GST)
Units | Per unit |
1 + | $234.05 |
- RS Stock No.:
- 825-6119
- Mfr. Part No.:
- P1X14230
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
Add-on blocks for MCBs
Add-on blocks from 1 to 63A
Add-on blocks from 80 to 125A
Lovato Accessories
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Range | moduLo |
Series | P1X |
For Use With | P1MB Series |
Type | Undervoltage Release |