Lovato Auxiliary Contact, 1 Contact, 1 CO, P1, DIN Rail, 6 A, 230V, 400 V, P1X1011
- RS Stock No.:
- 825-6107
- Mfr. Part No.:
- P1X1011
- Brand:
- Lovato
Subtotal (1 unit)*
$64.84
(exc. GST)
$71.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 609 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.84 |
*price indicative
- RS Stock No.:
- 825-6107
- Mfr. Part No.:
- P1X1011
- Brand:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 CO | |
| Series | P1 | |
| Mount Type | DIN Rail | |
| Contact Current | 6A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | SPDT | |
| Contact Voltage | 230, 400V | |
| Minimum Operating Temperature | -40°C | |
| Mounting Location | Left Side | |
| Operational Current Ie | 6A | |
| Rated Insulation Voltage Ui | 400V | |
| Mechanical Durability | 20000Cycles | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 61009-1 (for residual currENt thermomagnetic circuit breakers)), UL 1077, IEC/EN 60947-2, CSA C22.2 n°235 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 1 CO | ||
Series P1 | ||
Mount Type DIN Rail | ||
Contact Current 6A | ||
Terminal Type Screw | ||
Pole and Throw Configuration SPDT | ||
Contact Voltage 230, 400V | ||
Minimum Operating Temperature -40°C | ||
Mounting Location Left Side | ||
Operational Current Ie 6A | ||
Rated Insulation Voltage Ui 400V | ||
Mechanical Durability 20000Cycles | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 61009-1 (for residual currENt thermomagnetic circuit breakers)), UL 1077, IEC/EN 60947-2, CSA C22.2 n°235 | ||
RoHS Status: Not Applicable
Lovato Auxiliary Contact, 1CO, Side Mounting Style - P1X1011
This auxiliary contact by Lovato is a reliable and efficient component designed to handle contact currents of up to 3A and contact voltages of up to 230V. With a side mount style and screw terminals, this auxiliary contact is versatile and easy to install.
Features & Benefits
• Suitable for contact currents of 3A and 6A
• Able to handle contact voltages of 230V and 400V
• Features a single changeover contact configuration (1CO)
• Designed with a pole and throw configuration of single pole, double throw (SPDT)
• Equipped with screw terminals for easy installation
Applications
• Suitable for control panels
• Can be used in electrical distribution systems
Can it handle high contact currents?
Yes, this auxiliary contact is designed to handle contact currents of up to 6A.
Will it work in control panel applications?
Yes, it is suitable for use in control panel applications.
Is it easy to install?
Yes, the screw terminals make installation of this auxiliary contact quick and easy.
Related links
- Lovato Auxiliary Contact 1CO, Side Mount
- Schneider Electric Auxiliary Contact 1CO, Side Mount GVAM
- Lovato Auxiliary Contact CO, Side Mount
- Siemens Auxiliary Contact 1CO SENTRON 3KD
- Siemens Auxiliary Contact 1CO, SENTRON 3NP1
- Siemens Auxiliary Contact 1CO SIRIUS 3RV29
- Eaton Auxiliary Contact 1CO, DIN Rail Mount
- Schneider Electric Auxiliary Contact 1CO Acti 9 iC60
