JST SSHL Crimp Wire SSHL, 300 mm, White
- RS Stock No.:
- 820-1403
- Distrelec Article No.:
- 304-09-545
- Mfr. Part No.:
- 01SSHLSSHL-28L300
- Brand:
- JST
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$14.32
(exc. GST)
$15.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 170 unit(s) ready to ship
- Plus 9,480 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $1.432 | $14.32 |
| 250 - 490 | $1.419 | $14.19 |
| 500 + | $1.386 | $13.86 |
*price indicative
- RS Stock No.:
- 820-1403
- Distrelec Article No.:
- 304-09-545
- Mfr. Part No.:
- 01SSHLSSHL-28L300
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | GH | |
| Product Type | Crimp Wire | |
| Voltage | 30 V | |
| Cable Length | 300mm | |
| Connector Type A | SSHL | |
| Jacket Colour | White | |
| Connector Type B | SSHL | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, UL STANDARD ELECTRONIC WIRE, UL STYLE 1571 LF | |
| Wire Size | 0.08 mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series GH | ||
Product Type Crimp Wire | ||
Voltage 30 V | ||
Cable Length 300mm | ||
Connector Type A SSHL | ||
Jacket Colour White | ||
Connector Type B SSHL | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, UL STANDARD ELECTRONIC WIRE, UL STYLE 1571 LF | ||
Wire Size 0.08 mm² | ||
- COO (Country of Origin):
- GB
1.25mm Wire to Board GH Series Contacts
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. The Wire to Board GH Connector Range Contact design gives a click on correct insertion into the housing.
820-1393 is a 150 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.
820-1403 is a 300 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.
For 1.25mm GH Series Housings see stock number 752-1734 typical.
