JST SPH Crimp Wire SPH, 300 mm, Neutral White
- RS Stock No.:
- 166-7324
- Mfr. Part No.:
- 01SPHSPH-26001L300
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$1,957.00
(exc. GST)
$2,153.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $1.957 | $1,957.00 |
| 2000 - 3000 | $1.908 | $1,908.00 |
| 4000 + | $1.879 | $1,879.00 |
*price indicative
- RS Stock No.:
- 166-7324
- Mfr. Part No.:
- 01SPHSPH-26001L300
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Wire | |
| Series | PAD | |
| Voltage | 25V | |
| Cable Length | 300mm | |
| Connector Type A | SPH | |
| Jacket Colour | Neutral White | |
| Connector Type B | SPH | |
| Jacket Material | Polyamide 66 | |
| Standards/Approvals | RoHS, R50053749, LR20812, E60389 | |
| Wire Size | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Wire | ||
Series PAD | ||
Voltage 25V | ||
Cable Length 300mm | ||
Connector Type A SPH | ||
Jacket Colour Neutral White | ||
Connector Type B SPH | ||
Jacket Material Polyamide 66 | ||
Standards/Approvals RoHS, R50053749, LR20812, E60389 | ||
Wire Size 0.14mm² | ||
- COO (Country of Origin):
- GB
PAD Contact and Double Ended Wire with Contacts
820-1740 is a PAD Series socket contact manufactured from Phosphor Bronze and Tin plated for wire size 0.13∼0.33 mm² (26∼22 AWG) with an insulation diameter of 1.0∼1.5 mm.
PAD Series Cable Assemblies have SPH-001T-P0.5L contacts crimped on both ends for use in PADP Series Receptacle Housings, see stock number 820-1728 typical.
820-1743 is 150 mm long.
820-1747 is 300 mm long.
2.0mm JST PAD Connector
The 2.0mm PAD Series Wire-to-Board Connectors from JST are dual row for high density applications and provide: secure locking, polarization, an insertion guide and reliable contacts with long dimples for continuity under adverse conditions.
Related links
- JST SPH Crimp Wire SPH Neutral White
- JST SPH Crimp Wire SPH Neutral White
- JST SPH Crimp Wire SPH Silver
- JST Crimp Contact Crimp Wire Crimp Contact Ivory Black
- JST Crimp Wire Neutral White
- JST YRM Crimp Tool Crimp Tool for SPH Contacts
- JST Crimp Crimp Wire Crimp, 150 mm
- JST PH Series Female Crimp Terminal 24 AWG Max
