JST SPHD Crimp Wire Unterminated, 300 mm, White

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$842.00

(exc. GST)

$926.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.842$842.00-
2000 - 3000$0.821$821.002%
4000 +$0.808$808.004%

*price indicative

RS Stock No.:
166-7203
Mfr. Part No.:
SPHD1-SS5-24300
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Wire

Series

PA

Voltage

250V

Cable Length

300mm

Connector Type A

SPHD

Jacket Colour

White

Connector Type B

Unterminated

Jacket Material

Polyamide 66

Standards/Approvals

No

Wire Size

0.25mm²

COO (Country of Origin):
GB

Pre-terminated crimp leads


AWG 24

Rectangular crimp for greater contact area

Contact on crimped lead offers positive latching with housing, typical stock number 476-6760

2.0 mm JST PA Range


The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

Top entry and side entry headers available

Header has polarising guides for easy and secure insertion

Header pins are low insertion force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy