JST SPHD Crimp Wire SPHD, 300 mm, White
- RS Stock No.:
- 166-7201
- Mfr. Part No.:
- SPHD1-SPHD1-24300
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$907.00
(exc. GST)
$998.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.907 | $907.00 |
| 2000 - 3000 | $0.884 | $884.00 |
| 4000 + | $0.871 | $871.00 |
*price indicative
- RS Stock No.:
- 166-7201
- Mfr. Part No.:
- SPHD1-SPHD1-24300
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Wire | |
| Series | PA | |
| Voltage | 250V | |
| Cable Length | 300mm | |
| Jacket Colour | White | |
| Connector Type A | SPHD | |
| Connector Type B | SPHD | |
| Jacket Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Wire Size | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Wire | ||
Series PA | ||
Voltage 250V | ||
Cable Length 300mm | ||
Jacket Colour White | ||
Connector Type A SPHD | ||
Connector Type B SPHD | ||
Jacket Material Polyamide 66 | ||
Standards/Approvals No | ||
Wire Size 0.25mm² | ||
- COO (Country of Origin):
- GB
Pre-terminated crimp leads
AWG 24
Rectangular crimp for greater contact area
Contact on crimped lead offers positive latching with housing, typical stock number 476-6760
2.0 mm JST PA Range
The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.
Top entry and side entry headers available
Header has polarising guides for easy and secure insertion
Header pins are low insertion force
