JST SSHL Crimp Wire SSHL, 150 mm, White
- RS Stock No.:
- 166-7241
- Mfr. Part No.:
- 01SSHLSSHL-28L150
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $42.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$819.00
(exc. GST)
$901.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6,000 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.819 | $819.00 | - |
| 2000 - 3000 | $0.798 | $798.00 | $42.00 |
| 4000 + | $0.786 | $786.00 | $132.00 |
*price indicative
- RS Stock No.:
- 166-7241
- Mfr. Part No.:
- 01SSHLSSHL-28L150
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Wire | |
| Series | GH | |
| Voltage | 30V | |
| Cable Length | 150mm | |
| Connector Type A | SSHL | |
| Jacket Colour | White | |
| Connector Type B | SSHL | |
| Jacket Material | PVC | |
| Standards/Approvals | UL STYLE 1571 LF, RoHS | |
| Wire Size | 0.08mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Wire | ||
Series GH | ||
Voltage 30V | ||
Cable Length 150mm | ||
Connector Type A SSHL | ||
Jacket Colour White | ||
Connector Type B SSHL | ||
Jacket Material PVC | ||
Standards/Approvals UL STYLE 1571 LF, RoHS | ||
Wire Size 0.08mm² | ||
- COO (Country of Origin):
- GB
1.25mm Wire to Board GH Series Contacts
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. The Wire to Board GH Connector Range Contact design gives a click on correct insertion into the housing.
820-1393 is a 150 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.
820-1403 is a 300 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.
For 1.25mm GH Series Housings see stock number 752-1734 typical.
1.25mm Wire to Board - JST GH Series
Related links
- JST SSHL Crimp Wire SSHL White
- JST SSHL Crimp Wire SSHL White
- JST Crimp Contact Crimp Wire Crimp Contact White
- JST Crimp Crimp Wire Crimp Black
- JST SWPR Crimp Wire SWPR White
- JST SPHD Crimp Wire Unterminated White
- JST Crimp Receptacle Pre-Crimped Lead Crimp Receptacle White
- JST Crimp Crimp Wire Crimp, 150 mm
